



UUQ1C221MCL1GS | |
|---|---|
DigiKey Part Number | 493-16099-2-ND - Tape & Reel (TR) 493-16099-1-ND - Cut Tape (CT) 493-16099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1C221MCL1GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1C221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 315 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.16000 | Fr.1.16 |
| 10 | Fr.0.74900 | Fr.7.49 |
| 50 | Fr.0.57680 | Fr.28.84 |
| 100 | Fr.0.52250 | Fr.52.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.42886 | Fr.214.43 |
| 1,000 | Fr.0.39938 | Fr.399.38 |
| 1,500 | Fr.0.38451 | Fr.576.76 |
| 2,500 | Fr.0.36792 | Fr.919.80 |
| 3,500 | Fr.0.35817 | Fr.1,253.60 |
| 5,000 | Fr.0.34876 | Fr.1,743.80 |
| 6,000 | Fr.0.34428 | Fr.2,065.68 |
| 12,000 | Fr.0.32913 | Fr.3,949.56 |
| 12,500 | Fr.0.32832 | Fr.4,104.00 |
| Unit Price without VAT: | Fr.1.16000 |
|---|---|
| Unit Price with VAT: | Fr.1.25396 |

