



UUQ1H2R2MCL1GB | |
|---|---|
DigiKey Part Number | 493-17492-2-ND - Tape & Reel (TR) 493-17492-1-ND - Cut Tape (CT) 493-17492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1H2R2MCL1GB |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1H2R2MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 11 mA @ 120 Hz | |
Ripple Current @ High Frequency | 16.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.24200 | Fr.2.42 |
| 50 | Fr.0.17840 | Fr.8.92 |
| 100 | Fr.0.15850 | Fr.15.85 |
| 500 | Fr.0.12392 | Fr.61.96 |
| 1,000 | Fr.0.11300 | Fr.113.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.08877 | Fr.177.54 |
| 4,000 | Fr.0.08631 | Fr.345.24 |
| 6,000 | Fr.0.08133 | Fr.487.98 |
| 10,000 | Fr.0.07633 | Fr.763.30 |
| 14,000 | Fr.0.07608 | Fr.1,065.12 |
| 20,000 | Fr.0.07583 | Fr.1,516.60 |
| 24,000 | Fr.0.07571 | Fr.1,817.04 |
| 48,000 | Fr.0.07533 | Fr.3,615.84 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

