UUR1E470MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 1,455
Unit Price: Fr.0.39000
Datasheet

Similar


Nichicon
In Stock: 12,667
Unit Price: Fr.0.38000
Datasheet

Direct


KEMET
In Stock: 6,222
Unit Price: Fr.0.31000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2,845
Unit Price: Fr.0.38000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 862
Unit Price: Fr.0.34000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,567
Unit Price: Fr.0.48000
Datasheet
UR Series 6.10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UR Series 6.10mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUR1E470MCL1GS

DigiKey Part Number
493-9577-2-ND - Tape & Reel (TR)
493-9577-1-ND - Cut Tape (CT)
493-9577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUR1E470MCL1GS
Description
CAP ALUM 47UF 20% 25V SMD
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UUR1E470MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
108.55 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes