UUR1H470MCL6GS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 70
Unit Price: Fr.0.34000
Datasheet

Direct


KEMET
In Stock: 61
Unit Price: Fr.0.43000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3,813
Unit Price: Fr.0.42000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 12
Unit Price: Fr.0.38000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,000
Unit Price: Fr.1.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 900
Unit Price: Fr.0.73000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,391
Unit Price: Fr.0.66000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,327
Unit Price: Fr.0.60000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 409
Unit Price: Fr.0.58000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5,463
Unit Price: Fr.0.53000
Datasheet
UR Series 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UR Series 6.30mm

UUR1H470MCL6GS

DigiKey Part Number
493-6230-2-ND - Tape & Reel (TR)
493-6230-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UUR1H470MCL6GS
Description
CAP ALUM 47UF 20% 50V SMD
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UUR1H470MCL6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Ripple Current @ High Frequency
175.35 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.335" (8.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes