UUT0G470MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,374
Unit Price: Fr.0.38000
Datasheet

Direct


Nichicon
In Stock: 14,828
Unit Price: Fr.0.34000
Datasheet

Direct


Nichicon
In Stock: 4,914
Unit Price: Fr.0.42000
Datasheet

Direct


Nichicon
In Stock: 4,072
Unit Price: Fr.0.30000
Datasheet

Upgrade


Nichicon
In Stock: 2,231
Unit Price: Fr.0.44000
Datasheet

Upgrade


Nichicon
In Stock: 47
Unit Price: Fr.0.35000
Datasheet

Upgrade


Nichicon
In Stock: 3,126
Unit Price: Fr.0.39000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: Fr.0.41000
Datasheet

Similar


Nichicon
In Stock: 5,026
Unit Price: Fr.0.40000
Datasheet

Upgrade


Rubycon
In Stock: 1,940
Unit Price: Fr.0.33000
Datasheet

Upgrade


Rubycon
In Stock: 695
Unit Price: Fr.0.30000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.0.26322
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,491
Unit Price: Fr.0.41000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 50,509
Unit Price: Fr.0.38000
Datasheet
UT Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UT Series 5mm

UUT0G470MCL1GS

DigiKey Part Number
493-9593-2-ND - Tape & Reel (TR)
493-9593-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UUT0G470MCL1GS
Description
CAP ALUM 47UF 20% 4V SMD
Customer Reference
Detailed Description
47 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUT0G470MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Ripple Current @ High Frequency
54 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes