UUX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UUX Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUX1A221MNL1GS

DigiKey Part Number
493-7449-2-ND - Tape & Reel (TR)
493-7449-1-ND - Cut Tape (CT)
493-7449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUX1A221MNL1GS
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUX1A221MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
173 mA @ 120 Hz
Ripple Current @ High Frequency
224.9 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,272
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.49000Fr.0.49
10Fr.0.30200Fr.3.02
50Fr.0.22540Fr.11.27
100Fr.0.20100Fr.20.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.15866Fr.79.33
1,000Fr.0.14530Fr.145.30
1,500Fr.0.13855Fr.207.83
2,500Fr.0.13104Fr.327.60
3,500Fr.0.12661Fr.443.13
5,000Fr.0.12234Fr.611.70
6,000Fr.0.12031Fr.721.86
12,000Fr.0.11343Fr.1,361.16
12,500Fr.0.11306Fr.1,413.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.49000
Unit Price with VAT:Fr.0.52969