



| UUX1C221MNL6GS | |
|---|---|
| DigiKey Part Number | 493-6266-2-ND - Tape & Reel (TR) 493-6266-1-ND - Cut Tape (CT) 493-6266-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UUX1C221MNL6GS | 
| Description | CAP ALUM 220UF 20% 16V SMD | 
| Manufacturer Standard Lead Time | 51 Weeks | 
| Customer Reference | |
| Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UUX1C221MNL6GS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 307 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 429 mA @ 10 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.315" Dia (8.00mm) | |
| Height - Seated (Max) | 0.413" (10.50mm) | |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.47000 | Fr.0.47 | 
| 10 | Fr.0.29600 | Fr.2.96 | 
| 50 | Fr.0.22040 | Fr.11.02 | 
| 100 | Fr.0.19630 | Fr.19.63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.0.15484 | Fr.77.42 | 
| 1,000 | Fr.0.14176 | Fr.141.76 | 
| 1,500 | Fr.0.13515 | Fr.202.72 | 
| 2,500 | Fr.0.12778 | Fr.319.45 | 
| 3,500 | Fr.0.12344 | Fr.432.04 | 
| 5,000 | Fr.0.11925 | Fr.596.25 | 
| 6,000 | Fr.0.11726 | Fr.703.56 | 
| 12,000 | Fr.0.11051 | Fr.1,326.12 | 
| 12,500 | Fr.0.11015 | Fr.1,376.88 | 
| Unit Price without VAT: | Fr.0.47000 | 
|---|---|
| Unit Price with VAT: | Fr.0.50807 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland