



UUX1E470MCL6GS | |
|---|---|
DigiKey Part Number | 493-9623-2-ND - Tape & Reel (TR) 493-9623-1-ND - Cut Tape (CT) 493-9623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1E470MCL6GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1E470MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 78 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130.26 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.24000 | Fr.2.40 |
| 50 | Fr.0.17780 | Fr.8.89 |
| 100 | Fr.0.15780 | Fr.15.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | Fr.0.11398 | Fr.102.58 |
| 1,800 | Fr.0.10468 | Fr.188.42 |
| 2,700 | Fr.0.09999 | Fr.269.97 |
| 4,500 | Fr.0.09475 | Fr.426.38 |
| 6,300 | Fr.0.09167 | Fr.577.52 |
| 9,000 | Fr.0.08869 | Fr.798.21 |
| 10,800 | Fr.0.08728 | Fr.942.62 |
| 21,600 | Fr.0.08249 | Fr.1,781.78 |
| 22,500 | Fr.0.08223 | Fr.1,850.17 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

