



UUX2A100MNL1GS | |
|---|---|
DigiKey Part Number | 493-6279-2-ND - Tape & Reel (TR) 493-6279-1-ND - Cut Tape (CT) 493-6279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX2A100MNL1GS |
Description | CAP ALUM 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX2A100MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 125.25 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.27700 | Fr.2.77 |
| 50 | Fr.0.20520 | Fr.10.26 |
| 100 | Fr.0.18250 | Fr.18.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.14350 | Fr.71.75 |
| 1,000 | Fr.0.13116 | Fr.131.16 |
| 1,500 | Fr.0.12493 | Fr.187.40 |
| 2,500 | Fr.0.11799 | Fr.294.97 |
| 3,500 | Fr.0.11391 | Fr.398.69 |
| 5,000 | Fr.0.10996 | Fr.549.80 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |

