UVK1H3R3MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,386
Unit Price: Fr.0.20000
Datasheet

Upgrade


Nichicon
In Stock: 103
Unit Price: Fr.0.23000
Datasheet

Upgrade


Nichicon
In Stock: 1,378
Unit Price: Fr.0.34000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 746
Unit Price: Fr.0.20000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 6,573
Unit Price: Fr.0.16000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 7,627
Unit Price: Fr.0.18000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 19,195
Unit Price: Fr.0.26000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,162
Unit Price: Fr.0.26000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: Fr.0.04103
Datasheet
UVK Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVK Series 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1H3R3MDD1TD

DigiKey Part Number
493-12577-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK1H3R3MDD1TD
Description
CAP ALUM 3.3UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1H3R3MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Ripple Current @ High Frequency
70 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes