



UVK1H680MED1TD | |
|---|---|
DigiKey Part Number | 493-12580-1-ND - Cut Tape (CT) 493-12580-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1H680MED1TD |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1H680MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.16600 | Fr.1.66 |
| 50 | Fr.0.12180 | Fr.6.09 |
| 100 | Fr.0.10750 | Fr.10.75 |
| 500 | Fr.0.08280 | Fr.41.40 |
| 1,000 | Fr.0.07498 | Fr.74.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.06521 | Fr.130.42 |
| 4,000 | Fr.0.06005 | Fr.240.20 |
| 6,000 | Fr.0.05744 | Fr.344.64 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |

