UVP SERIES 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVP SERIES 12.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1A102MHD

DigiKey Part Number
493-17351-ND
Manufacturer
Manufacturer Product Number
UVP1A102MHD
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1A102MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Ripple Current @ High Frequency
828 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.78000Fr.0.78
10Fr.0.49000Fr.4.90
50Fr.0.37140Fr.18.57
100Fr.0.33380Fr.33.38
500Fr.0.26908Fr.134.54
1,000Fr.0.24868Fr.248.68
3,000Fr.0.22315Fr.669.45
5,000Fr.0.21361Fr.1,068.05
Manufacturers Standard Package
Unit Price without VAT:Fr.0.78000
Unit Price with VAT:Fr.0.84318