2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1E222MHD

DigiKey Part Number
493-12445-ND
Manufacturer
Manufacturer Product Number
UVP1E222MHD
Description
CAP ALUM 2200UF 20% 25V RADIAL
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1E222MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.62 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.863 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECE-A1EN222UPanasonic Industry278P1185-NDFr.2.76000Parametric Equivalent
In-Stock: 46
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.52000Fr.2.52
10Fr.1.68800Fr.16.88
50Fr.1.34300Fr.67.15
100Fr.1.23420Fr.123.42
500Fr.1.04714Fr.523.57
1,000Fr.0.98833Fr.988.33
2,500Fr.0.92558Fr.2,313.95
5,000Fr.0.88739Fr.4,436.95
Manufacturers Standard Package
Unit Price without VAT:Fr.2.52000
Unit Price with VAT:Fr.2.72412