UVP1E221MPD1AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 495
Unit Price: Fr.0.79000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: Fr.0.25370

Parametric Equivalent


Nichicon
In Stock: 1,910
Unit Price: Fr.0.79000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5,433
Unit Price: Fr.0.87000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 947
Unit Price: Fr.0.90000
Datasheet
Image for UVP1E221MPD1AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVP1E221MPD1AA

DigiKey Part Number
UVP1E221MPD1AA-ND
Manufacturer
Manufacturer Product Number
UVP1E221MPD1AA
Description
CAP ALUM 25V BIPOLAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
305 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
457.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVP1E221MPDNichicon495493-6082-NDFr.0.79000Parametric Equivalent
UVP1E221MPD1CVNichicon0UVP1E221MPD1CV-NDFr.0.25370Parametric Equivalent
UVP1E221MPD1TDNichicon1,910493-12692-1-NDFr.0.79000Parametric Equivalent
ECE-A1EN221UPanasonic Industry5,433P1181-NDFr.0.87000Parametric Equivalent
ECE-A1EN221UBPanasonic Industry94710-ECE-A1EN221UBCT-NDFr.0.90000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
2,000Fr.0.22902Fr.458.04
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22902
Unit Price with VAT:Fr.0.24757