470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1E471MHD1TO

DigiKey Part Number
493-12696-1-ND - Cut Tape (CT)
493-12696-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVP1E471MHD1TO
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1E471MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
540 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
810 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVP1E471MHDNichicon1,152493-6085-NDFr.1.15000Parametric Equivalent
ECE-A1EN471UPanasonic Industry827P1183-NDFr.1.25000Parametric Equivalent
ECE-A1EN471UBPanasonic Industry57610-ECE-A1EN471UBCT-NDFr.1.27000Parametric Equivalent
In-Stock: 446
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.15000Fr.1.15
10Fr.0.74000Fr.7.40
50Fr.0.56940Fr.28.47
100Fr.0.51560Fr.51.56
Tape & Box (TB)
QuantityUnit PriceExt Price
500Fr.0.42282Fr.211.41
1,000Fr.0.39360Fr.393.60
1,500Fr.0.37885Fr.568.27
2,500Fr.0.36241Fr.906.02
3,500Fr.0.35275Fr.1,234.62
5,000Fr.0.34342Fr.1,717.10
Manufacturers Standard Package
Unit Price without VAT:Fr.1.15000
Unit Price with VAT:Fr.1.24315