UVP SERIES 17.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVP SERIES 17.50mm

UVP1J470MPD

DigiKey Part Number
493-16136-ND
Manufacturer
Manufacturer Product Number
UVP1J470MPD
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1J470MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
360 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 873
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.83000Fr.0.83
10Fr.0.52700Fr.5.27
50Fr.0.40060Fr.20.03
200Fr.0.32730Fr.65.46
600Fr.0.28550Fr.171.30
1,000Fr.0.26986Fr.269.86
2,600Fr.0.24576Fr.638.98
5,000Fr.0.23248Fr.1,162.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.83000
Unit Price with VAT:Fr.0.89723