



| UVR0J332MPD1TD | |
|---|---|
| DigiKey Part Number | 493-12746-1-ND - Cut Tape (CT) 493-12746-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | UVR0J332MPD1TD | 
| Description | CAP ALUM 3300UF 20% 6.3V RADIAL | 
| Manufacturer Standard Lead Time | 39 Weeks | 
| Customer Reference | |
| Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UVR0J332MPD1TD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 85°C | |
| Operating Temperature | -40°C ~ 85°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 1.19 A @ 120 Hz | |
| Ripple Current @ High Frequency | 1.3685 A @ 10 kHz | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.866" (22.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 | 
| 10 | Fr.0.35900 | Fr.3.59 | 
| 50 | Fr.0.26880 | Fr.13.44 | 
| 100 | Fr.0.24030 | Fr.24.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.0.19116 | Fr.95.58 | 
| 1,000 | Fr.0.17562 | Fr.175.62 | 
| 1,500 | Fr.0.16779 | Fr.251.69 | 
| 2,500 | Fr.0.15905 | Fr.397.62 | 
| 3,500 | Fr.0.15391 | Fr.538.68 | 
| 5,000 | Fr.0.14895 | Fr.744.75 | 
| 6,000 | Fr.0.14658 | Fr.879.48 | 
| 12,000 | Fr.0.13859 | Fr.1,663.08 | 
| 12,500 | Fr.0.13816 | Fr.1,727.00 | 
| Unit Price without VAT: | Fr.0.58000 | 
|---|---|
| Unit Price with VAT: | Fr.0.62698 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland