



UVR0J332MPD1TD | |
|---|---|
DigiKey Part Number | 493-12746-1-ND - Cut Tape (CT) 493-12746-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR0J332MPD1TD |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J332MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.19 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.3685 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.35900 | Fr.3.59 |
| 50 | Fr.0.26880 | Fr.13.44 |
| 100 | Fr.0.24030 | Fr.24.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.19116 | Fr.95.58 |
| 1,000 | Fr.0.17562 | Fr.175.62 |
| 1,500 | Fr.0.16779 | Fr.251.69 |
| 2,500 | Fr.0.15905 | Fr.397.62 |
| 3,500 | Fr.0.15391 | Fr.538.68 |
| 5,000 | Fr.0.14895 | Fr.744.75 |
| 6,000 | Fr.0.14658 | Fr.879.48 |
| 12,000 | Fr.0.13859 | Fr.1,663.08 |
| 12,500 | Fr.0.13816 | Fr.1,727.00 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |

