

UVR1A101MDD1TA | |
---|---|
DigiKey Part Number | 493-5901-1-ND - Cut Tape (CT) 493-5901-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1A101MDD1TA |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1A101MDD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 217.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.21000 | Fr.0.21 |
10 | Fr.0.12600 | Fr.1.26 |
50 | Fr.0.09140 | Fr.4.57 |
100 | Fr.0.08020 | Fr.8.02 |
500 | Fr.0.06112 | Fr.30.56 |
1,000 | Fr.0.05505 | Fr.55.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.04762 | Fr.95.24 |
4,000 | Fr.0.04361 | Fr.174.44 |
6,000 | Fr.0.04159 | Fr.249.54 |
Unit Price without VAT: | Fr.0.21000 |
---|---|
Unit Price with VAT: | Fr.0.22701 |