

UVR1A101MDD1TD | |
---|---|
DigiKey Part Number | 493-5902-1-ND - Cut Tape (CT) 493-5902-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1A101MDD1TD |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1A101MDD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 217.5 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.20000 | Fr.0.20 |
10 | Fr.0.12300 | Fr.1.23 |
50 | Fr.0.08940 | Fr.4.47 |
100 | Fr.0.07860 | Fr.7.86 |
500 | Fr.0.05980 | Fr.29.90 |
1,000 | Fr.0.05383 | Fr.53.83 |
Unit Price without VAT: | Fr.0.20000 |
---|---|
Unit Price with VAT: | Fr.0.21620 |