470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1A471MED1TA

DigiKey Part Number
493-17456-1-ND - Cut Tape (CT)
493-17456-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1A471MED1TA
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1A471MED1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
525 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1AM471Panasonic Industry8,474P5126-NDFr.0.35000Similar
ECA-1AM471BPanasonic Industry1,89710-ECA-1AM471BCT-NDFr.0.36000Similar
ECA-1AM471BJPanasonic Industry2,59710-ECA-1AM471BJCT-NDFr.0.35000Similar
In-Stock: 535
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.16100Fr.1.61
50Fr.0.11760Fr.5.88
100Fr.0.10380Fr.10.38
500Fr.0.07972Fr.39.86
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000Fr.0.05484Fr.219.36
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106