UVR1E471MPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVR1E471MPD

UVR1E471MPD1TD

DigiKey Part Number
493-UVR1E471MPD1TDCT-ND - Cut Tape (CT)
493-UVR1E471MPD1TDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1E471MPD1TD
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1E471MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Ripple Current @ High Frequency
825 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,080
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.37000Fr.0.37
10Fr.0.22600Fr.2.26
50Fr.0.16680Fr.8.34
100Fr.0.14790Fr.14.79
Tape & Box (TB)
QuantityUnit PriceExt Price
500Fr.0.11532Fr.57.66
1,000Fr.0.10504Fr.105.04
1,500Fr.0.09984Fr.149.76
2,500Fr.0.09404Fr.235.10
3,500Fr.0.09063Fr.317.20
5,000Fr.0.08733Fr.436.65
6,000Fr.0.08577Fr.514.62
12,000Fr.0.08046Fr.965.52
12,500Fr.0.08018Fr.1,002.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.37000
Unit Price with VAT:Fr.0.39997