



UVY1H101MPD1TA | |
|---|---|
DigiKey Part Number | 493-17704-1-ND - Cut Tape (CT) 493-17704-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1H101MPD1TA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1H101MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 285 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.23100 | Fr.2.31 |
| 50 | Fr.0.16980 | Fr.8.49 |
| 100 | Fr.0.15070 | Fr.15.07 |
| 500 | Fr.0.11756 | Fr.58.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.10707 | Fr.107.07 |
| 2,000 | Fr.0.09837 | Fr.196.74 |
| 3,000 | Fr.0.09396 | Fr.281.88 |
| 5,000 | Fr.0.08906 | Fr.445.30 |
| 7,000 | Fr.0.08617 | Fr.603.19 |
| 10,000 | Fr.0.08339 | Fr.833.90 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

