



UVY2C100MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVY2C100MPD1TACT-ND - Cut Tape (CT) UVY2C100MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2C100MPD1TA |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2C100MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 41 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 47.15 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.29600 | Fr.2.96 |
| 50 | Fr.0.22000 | Fr.11.00 |
| 100 | Fr.0.19600 | Fr.19.60 |
| 500 | Fr.0.15454 | Fr.77.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.14144 | Fr.141.44 |
| 2,000 | Fr.0.13055 | Fr.261.10 |
| 3,000 | Fr.0.12505 | Fr.375.15 |
| 5,000 | Fr.0.11892 | Fr.594.60 |
| 7,000 | Fr.0.11532 | Fr.807.24 |
| 10,000 | Fr.0.11184 | Fr.1,118.40 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |

