10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2C100MPD1TD

DigiKey Part Number
493-12962-1-ND - Cut Tape (CT)
493-12962-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY2C100MPD1TD
Description
CAP ALUM 10UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2C100MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
41 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
47.15 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,646
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.40000Fr.0.40
10Fr.0.24400Fr.2.44
50Fr.0.18040Fr.9.02
100Fr.0.16020Fr.16.02
500Fr.0.12526Fr.62.63
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.11422Fr.114.22
2,000Fr.0.10505Fr.210.10
3,000Fr.0.10041Fr.301.23
5,000Fr.0.09525Fr.476.25
7,000Fr.0.09221Fr.645.47
10,000Fr.0.08927Fr.892.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.40000
Unit Price with VAT:Fr.0.43240