UVZ1A470MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 113
Unit Price: Fr.0.34000
Datasheet

Upgrade


Nichicon
In Stock: 4,944
Unit Price: Fr.0.24000
Datasheet

Upgrade


Nichicon
In Stock: 1,465
Unit Price: Fr.0.26000
Datasheet

Upgrade


Nichicon
In Stock: 11,832
Unit Price: Fr.0.26000
Datasheet

Upgrade


Nichicon
In Stock: 2,867
Unit Price: Fr.0.26000
Datasheet

Upgrade


Nichicon
In Stock: 14,698
Unit Price: Fr.0.24000
Datasheet

Upgrade


Nichicon
In Stock: 10,490
Unit Price: Fr.0.22000
Datasheet

Upgrade


Nichicon
In Stock: 538
Unit Price: Fr.0.22000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 15,555
Unit Price: Fr.0.20000
Datasheet
UVZ Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVZ Series 5mm

UVZ1A470MDD1TD

DigiKey Part Number
493-13434-1-ND - Cut Tape (CT)
493-13434-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ1A470MDD1TD
Description
CAP ALUM 47UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1A470MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
68 mA @ 120 Hz
Ripple Current @ High Frequency
136 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes