33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2A330MPD1TA

DigiKey Part Number
493-UVZ2A330MPD1TACT-ND - Cut Tape (CT)
UVZ2A330MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ2A330MPD1TA
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2A330MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
260 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,950
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.63000Fr.0.63
10Fr.0.39900Fr.3.99
50Fr.0.30000Fr.15.00
100Fr.0.26870Fr.26.87
500Fr.0.21458Fr.107.29
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.19751Fr.197.51
2,000Fr.0.18332Fr.366.64
3,000Fr.0.17615Fr.528.45
5,000Fr.0.16817Fr.840.85
7,000Fr.0.16347Fr.1,144.29
10,000Fr.0.15894Fr.1,589.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.63000
Unit Price with VAT:Fr.0.68103