470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWG1A471MNL1GS

DigiKey Part Number
493-6306-2-ND - Tape & Reel (TR)
493-6306-1-ND - Cut Tape (CT)
493-6306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG1A471MNL1GS
Description
CAP ALUM 470UF 20% 10V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWG1A471MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Active
Impedance
150 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UWG1C471MNL1GSNichicon956493-6310-1-NDFr.0.82000Upgrade
UWG1E471MNL1GSNichicon1,070493-6314-1-NDFr.0.74000Upgrade
UCD1A471MNL1GSNichicon48,851493-6360-1-NDFr.0.59000Similar
UCL1A471MCL6GSNichicon476493-3908-1-NDFr.0.99000Similar
UCL1A471MNL1GSNichicon9,311493-3907-1-NDFr.0.76000Similar
In-Stock: 157
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.83000Fr.0.83
10Fr.0.52400Fr.5.24
50Fr.0.39800Fr.19.90
100Fr.0.35820Fr.35.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.28590Fr.142.95
1,000Fr.0.26444Fr.264.44
1,500Fr.0.25361Fr.380.42
2,500Fr.0.24152Fr.603.80
3,500Fr.0.23442Fr.820.47
5,000Fr.0.22756Fr.1,137.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.83000
Unit Price with VAT:Fr.0.89723