

UWG1C681MNL1GS | |
---|---|
DigiKey Part Number | 493-9744-2-ND - Tape & Reel (TR) 493-9744-1-ND - Cut Tape (CT) 493-9744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1C681MNL1GS |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1C681MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.82000 | Fr.0.82 |
10 | Fr.0.52200 | Fr.5.22 |
50 | Fr.0.39700 | Fr.19.85 |
100 | Fr.0.35730 | Fr.35.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.28878 | Fr.144.39 |
1,000 | Fr.0.26719 | Fr.267.19 |
1,500 | Fr.0.25629 | Fr.384.44 |
2,500 | Fr.0.24414 | Fr.610.35 |
3,500 | Fr.0.23700 | Fr.829.50 |
5,000 | Fr.0.23010 | Fr.1,150.50 |
6,000 | Fr.0.22682 | Fr.1,360.92 |
12,000 | Fr.0.21571 | Fr.2,588.52 |
12,500 | Fr.0.21512 | Fr.2,689.00 |
Unit Price without VAT: | Fr.0.82000 |
---|---|
Unit Price with VAT: | Fr.0.88642 |