Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWT1E221MNL1GS | |
|---|---|
DigiKey Part Number | 493-2192-2-ND - Tape & Reel (TR) 493-2192-1-ND - Cut Tape (CT) 493-2192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1E221MNL1GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1E221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 232.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.25900 | Fr.2.59 |
| 50 | Fr.0.19180 | Fr.9.59 |
| 100 | Fr.0.17060 | Fr.17.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.13378 | Fr.66.89 |
| 1,000 | Fr.0.12186 | Fr.121.86 |
| 1,500 | Fr.0.11628 | Fr.174.42 |
| 2,500 | Fr.0.10974 | Fr.274.35 |
| 3,500 | Fr.0.10589 | Fr.370.62 |
| 5,000 | Fr.0.10217 | Fr.510.85 |
| 6,000 | Fr.0.10040 | Fr.602.40 |
| 12,000 | Fr.0.09441 | Fr.1,132.92 |
| 12,500 | Fr.0.09409 | Fr.1,176.12 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |











