ZT SERIES 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZT SERIES 4mm

UZT1HR33MCL1GB

DigiKey Part Number
493-10177-2-ND - Tape & Reel (TR)
493-10177-1-ND - Cut Tape (CT)
493-10177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UZT1HR33MCL1GB
Description
CAP ALUM 0.33UF 20% 50V SMD
Customer Reference
Detailed Description
0.33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UZT1HR33MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
2.8 mA @ 120 Hz
Ripple Current @ High Frequency
4.2 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022