Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

| CT-6ETP500 | |
|---|---|
| DigiKey Part Number | 563-CT-6ETP500TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | CT-6ETP500 | 
| Description | TRIMMER 50 OHM 0.5W PC PIN TOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CT-6ETP500 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nidec Components Corporation | |
| Series | ||
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | 50 Ohms | |
| Power (Watts) | 0.5W, 1/2W | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Number of Turns | 1.0 | |
| Adjustment Type | Top Adjustment | |
| Resistive Material | Cermet | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pins | |
| Size / Dimension | Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.49695 | Fr.496.95 | 
| Unit Price without VAT: | Fr.0.49695 | 
|---|---|
| Unit Price with VAT: | Fr.0.53720 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland