



8J1011-Z | |
|---|---|
DigiKey Part Number | 563-1738-ND |
Manufacturer | |
Manufacturer Product Number | 8J1011-Z |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.85000 | Fr.4.85 |
| 10 | Fr.4.18500 | Fr.41.85 |
| 25 | Fr.3.94640 | Fr.98.66 |
| 50 | Fr.3.77460 | Fr.188.73 |
| 100 | Fr.3.61030 | Fr.361.03 |
| 250 | Fr.3.40352 | Fr.850.88 |
| 500 | Fr.3.25474 | Fr.1,627.37 |
| 1,000 | Fr.3.11220 | Fr.3,112.20 |
| Unit Price without VAT: | Fr.4.85000 |
|---|---|
| Unit Price with VAT: | Fr.5.24285 |

