Slide Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Panel Mount
8SS1011-Z
8SS1011-Z

8SS1011-Z

DigiKey Part Number
563-1620-ND
Manufacturer
Manufacturer Product Number
8SS1011-Z
Description
SWITCH SLIDE SPDT 6A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
8SS1011-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
5.00mm
Contact Material
-
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Switch Travel
2.20mm
Mechanical Life
100,000 Cycles
Electrical Life
30,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.4.31000Fr.4.31
10Fr.3.58900Fr.35.89
25Fr.3.32400Fr.83.10
100Fr.2.96490Fr.296.49
250Fr.2.75872Fr.689.68
500Fr.2.62020Fr.1,310.10
1,000Fr.2.49656Fr.2,496.56
2,500Fr.2.35486Fr.5,887.15
Manufacturers Standard Package
Unit Price without VAT:Fr.4.31000
Unit Price with VAT:Fr.4.65911