
CFS-0200TB | |
|---|---|
DigiKey Part Number | 563-CFS-0200TR-ND - Tape & Reel (TR) 563-CFS-0200CT-ND - Cut Tape (CT) 563-CFS-0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0200TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.256" (6.50mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.82000 | Fr.0.82 |
| 10 | Fr.0.69500 | Fr.6.95 |
| 25 | Fr.0.64640 | Fr.16.16 |
| 100 | Fr.0.57610 | Fr.57.61 |
| 250 | Fr.0.53372 | Fr.133.43 |
| 500 | Fr.0.50434 | Fr.252.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.47743 | Fr.477.43 |
| 2,000 | Fr.0.45308 | Fr.906.16 |
| 3,000 | Fr.0.44002 | Fr.1,320.06 |
| 5,000 | Fr.0.42478 | Fr.2,123.90 |
| 7,000 | Fr.0.41548 | Fr.2,908.36 |
| 10,000 | Fr.0.40621 | Fr.4,062.10 |
| Unit Price without VAT: | Fr.0.82000 |
|---|---|
| Unit Price with VAT: | Fr.0.88642 |

