
CFS-0201MB | |
|---|---|
DigiKey Part Number | 563-1985-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0201MB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.256" (6.50mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.05000 | Fr.1.05 |
| 10 | Fr.0.89300 | Fr.8.93 |
| 72 | Fr.0.76000 | Fr.54.72 |
| 144 | Fr.0.71722 | Fr.103.28 |
| 288 | Fr.0.67733 | Fr.195.07 |
| 504 | Fr.0.64742 | Fr.326.30 |
| 1,008 | Fr.0.61337 | Fr.618.28 |
| 2,520 | Fr.0.57350 | Fr.1,445.22 |
| 5,040 | Fr.0.54714 | Fr.2,757.59 |
| Unit Price without VAT: | Fr.1.05000 |
|---|---|
| Unit Price with VAT: | Fr.1.13505 |

