
CFS-0302TB | |
|---|---|
DigiKey Part Number | 563-2305-2-ND - Tape & Reel (TR) 563-2305-1-ND - Cut Tape (CT) 563-2305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0302TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.169" (4.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.356" (9.04mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.01000 | Fr.1.01 |
| 10 | Fr.0.85800 | Fr.8.58 |
| 25 | Fr.0.79760 | Fr.19.94 |
| 100 | Fr.0.71090 | Fr.71.09 |
| 250 | Fr.0.65876 | Fr.164.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.60013 | Fr.480.10 |
| 1,600 | Fr.0.56945 | Fr.911.12 |
| 2,400 | Fr.0.55300 | Fr.1,327.20 |
| 4,000 | Fr.0.53381 | Fr.2,135.24 |
| 5,600 | Fr.0.52207 | Fr.2,923.59 |
| 8,000 | Fr.0.51039 | Fr.4,083.12 |
| Unit Price without VAT: | Fr.1.01000 |
|---|---|
| Unit Price with VAT: | Fr.1.09181 |

