



CL-SB-12A-12T | |
|---|---|
DigiKey Part Number | 563-1317-2-ND - Tape & Reel (TR) 563-1317-1-ND - Cut Tape (CT) 563-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-12A-12T |
Description | SWITCH SLIDE SPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-12A-12T Models |
Category | Actuator Length 2.00mm |
Manufacturer Nidec Components | Contact Material Copper |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style J Lead |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 153gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.18000 | Fr.1.18 |
| 10 | Fr.0.99700 | Fr.9.97 |
| 25 | Fr.0.92600 | Fr.23.15 |
| 100 | Fr.0.82500 | Fr.82.50 |
| 250 | Fr.0.76468 | Fr.191.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.72318 | Fr.361.59 |
| 1,000 | Fr.0.68540 | Fr.685.40 |
| 1,500 | Fr.0.66506 | Fr.997.59 |
| 2,500 | Fr.0.64126 | Fr.1,603.15 |
| 3,500 | Fr.0.62667 | Fr.2,193.34 |
| 5,000 | Fr.0.61212 | Fr.3,060.60 |
| Unit Price without VAT: | Fr.1.18000 |
|---|---|
| Unit Price with VAT: | Fr.1.27558 |











