Slide Switch DPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Surface Mount
CL-SB-22A-02T
CL-SB-22A-02T

CL-SB-22A-02T

DigiKey Part Number
563-1339-2-ND - Tape & Reel (TR)
563-1339-1-ND - Cut Tape (CT)
563-1339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-SB-22A-02T
Description
SWITCH SLIDE DPDT 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-22A-02T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Surface Mount
Termination Style
J Lead
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
153gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,702
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.26000Fr.1.26
10Fr.1.06500Fr.10.65
25Fr.0.98880Fr.24.72
100Fr.0.88080Fr.88.08
250Fr.0.81648Fr.204.12
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.77226Fr.386.13
1,000Fr.0.73206Fr.732.06
1,500Fr.0.71043Fr.1,065.64
2,500Fr.0.68514Fr.1,712.85
3,500Fr.0.66964Fr.2,343.74
5,000Fr.0.65420Fr.3,271.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.26000
Unit Price with VAT:Fr.1.36206