Parametric Equivalent

CT-94EW504 | |
|---|---|
DigiKey Part Number | 563-CT-94EW504-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EW504 |
Description | TRIMMER 500K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-94EW504 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 18.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-94EY504 | Nidec Components | 430 | 563-CT-94EY504-ND | Fr.1.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.47000 | Fr.1.47 |
| 10 | Fr.1.22600 | Fr.12.26 |
| 25 | Fr.1.13920 | Fr.28.48 |
| 50 | Fr.1.07760 | Fr.53.88 |
| 100 | Fr.1.01870 | Fr.101.87 |
| 300 | Fr.0.93153 | Fr.279.46 |
| 500 | Fr.0.89344 | Fr.446.72 |
| 1,000 | Fr.0.84409 | Fr.844.09 |
| 5,000 | Fr.0.73937 | Fr.3,696.85 |
| Unit Price without VAT: | Fr.1.47000 |
|---|---|
| Unit Price with VAT: | Fr.1.58907 |


