ST-2TA104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: Fr.2.17340
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,500
Unit Price: Fr.2.20000
Datasheet
100 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-2TA104

DigiKey Part Number
563-ST-2TA104TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST-2TA104
Description
TRIMMER 100K OHM 0.1W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-2TA104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±20%
Temperature Coefficient
±150ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.110" x 0.094" Face (2.80mm x 2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.91992Fr.959.96
Manufacturers Standard Package
Unit Price without VAT:Fr.1.91992
Unit Price with VAT:Fr.2.07543