
ST-5ETX103 | |
|---|---|
DigiKey Part Number | 563-ST-5ETX103TR-ND - Tape & Reel (TR) 563-ST-5ETX103CT-ND - Cut Tape (CT) 563-ST-5ETX103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-5ETX103 |
Description | TRIMMER 10K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-5ETX103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 14.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.17000 | Fr.3.17 |
| 10 | Fr.2.64200 | Fr.26.42 |
| 25 | Fr.2.45400 | Fr.61.35 |
| 50 | Fr.2.31980 | Fr.115.99 |
| 100 | Fr.2.19240 | Fr.219.24 |
| 250 | Fr.2.03420 | Fr.508.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.92174 | Fr.960.87 |
| 1,000 | Fr.1.81526 | Fr.1,815.26 |
| 1,500 | Fr.1.75564 | Fr.2,633.46 |
| 2,500 | Fr.1.68323 | Fr.4,208.07 |
| 3,500 | Fr.1.63714 | Fr.5,729.99 |
| Unit Price without VAT: | Fr.3.17000 |
|---|---|
| Unit Price with VAT: | Fr.3.42677 |

