NJM3474G-TE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM074CAG-TE2

DigiKey Part Number
2129-NJM074CAG-TE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM074CAG-TE2
Description
IC OPAMP JFET 4 CIRCUIT 14SOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.61470Fr.1,536.75
5,000Fr.0.60089Fr.3,004.45
7,500Fr.0.59399Fr.4,454.93
12,500Fr.0.58634Fr.7,329.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.61470
Unit Price with VAT:Fr.0.66449