

NJM12877F18-TE1 | |
---|---|
DigiKey Part Number | 2129-NJM12877F18-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM12877F18-TE1 |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 210 µA | |
PSRR | 69dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.10110 | Fr.303.30 |
6,000 | Fr.0.09812 | Fr.588.72 |
9,000 | Fr.0.09662 | Fr.869.58 |
15,000 | Fr.0.09496 | Fr.1,424.40 |
21,000 | Fr.0.09399 | Fr.1,973.79 |
30,000 | Fr.0.09306 | Fr.2,791.80 |
75,000 | Fr.0.09105 | Fr.6,828.75 |
Unit Price without VAT: | Fr.0.10110 |
---|---|
Unit Price with VAT: | Fr.0.10929 |