NJM2888F33-TE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJM2888F33-TE1

NJM12877F25-TE1

DigiKey Part Number
2129-NJM12877F25-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM12877F25-TE1
Description
IC REG LINEAR 2.5V 200MA SOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 (MTP5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.12V @ 100mA
Current - Output
Current - Quiescent (Iq)
210 µA
PSRR
66dB (1kHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5 (MTP5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.10110Fr.303.30
6,000Fr.0.09812Fr.588.72
9,000Fr.0.09662Fr.869.58
15,000Fr.0.09496Fr.1,424.40
21,000Fr.0.09399Fr.1,973.79
30,000Fr.0.09306Fr.2,791.80
75,000Fr.0.09105Fr.6,828.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10110
Unit Price with VAT:Fr.0.10929