

NJM12877F33-TE1 | |
---|---|
DigiKey Part Number | 2129-NJM12877F33-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM12877F33-TE1 |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 210 µA | |
PSRR | 64dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.25034 | Fr.751.02 |
6,000 | Fr.0.24403 | Fr.1,464.18 |
9,000 | Fr.0.24087 | Fr.2,167.83 |
15,000 | Fr.0.23737 | Fr.3,560.55 |
21,000 | Fr.0.23532 | Fr.4,941.72 |
30,000 | Fr.0.23336 | Fr.7,000.80 |
Unit Price without VAT: | Fr.0.25034 |
---|---|
Unit Price with VAT: | Fr.0.27062 |