


NJM13403M | |
---|---|
DigiKey Part Number | 2129-NJM13403M-ND |
Manufacturer | |
Manufacturer Product Number | NJM13403M |
Description | IC OPAMP GP 4 CIRCUIT 14DMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-DMP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 14 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-DMP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.44257 | Fr.885.14 |
Unit Price without VAT: | Fr.0.44257 |
---|---|
Unit Price with VAT: | Fr.0.47842 |