DFN6 (ESONG-G1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJU6385KG1-TE3

DigiKey Part Number
2129-NJU6385KG1-TE3TR-ND - Tape & Reel (TR)
2129-NJU6385KG1-TE3CT-ND - Cut Tape (CT)
2129-NJU6385KG1-TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJU6385KG1-TE3
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 6-XFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
9.9mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN6-G1(ESON6-G1)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Current - Supply (Disable) (Max)
35µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,715
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.02000Fr.2.02
10Fr.1.50800Fr.15.08
25Fr.1.37800Fr.34.45
100Fr.1.23500Fr.123.50
250Fr.1.16696Fr.291.74
500Fr.1.12594Fr.562.97
1,000Fr.1.09217Fr.1,092.17
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.95820Fr.2,874.60
Manufacturers Standard Package
Unit Price without VAT:Fr.2.02000
Unit Price with VAT:Fr.2.18362