
NJU7325R-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU7325R-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU7325R-TE1 |
Description | IC MOTOR DRIVER 2.4V-5.5V 8VSP |
Customer Reference | |
Detailed Description | Motor Driver CMOS Analog 8-VSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | Analog | |
Technology | CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 600mA | |
Voltage - Supply | 2.4V ~ 5.5V | |
Voltage - Load | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSP | |
Base Product Number |


