NJM2888F33-TE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJU7665AF-TE1#

DigiKey Part Number
2129-NJU7665AF-TE1#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJU7665AF-TE1#
Description
IC REG CHARGE PUMP 500A SOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 500µA SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Ratiometric
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
7.5kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5 (MTP5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.56092Fr.1,682.76
6,000Fr.0.54870Fr.3,292.20
9,000Fr.0.54257Fr.4,883.13
Manufacturers Standard Package
Unit Price without VAT:Fr.0.56092
Unit Price with VAT:Fr.0.60635